Omron Electronics G2RG-X PCB Power Relays

Omron Electronics G2RG-X PCB Power Relays are high-voltage switching relays in a compact case with a 13.5mm x 29mm footprint. The G2RG-X relays achieve 500V, 10A switching capacity with 2-pole series wiring. This relay series comes with flux protection and can achieve 30,000 operations at 1A. Omron G2RG-X PCB Power Relays are designed for inrush prevention in energy storage systems (ESS).

Features

  • Achieves 500VDC, 10A switching capacity used with 2-pole series wiring
  • 3.0mm contact gap (2-pole series wiring)
  • UL and TÜV certified
  • High insulation
    • >8mm insulation distance
    • 10kV impulse withstand voltage between coil and contacts

Applications

  • ESS
  • Vehicle to home (V2H)
  • Inverter/servo (FA)
  • Power supplies/uninterruptible power supplies

Circuit Diagram

Application Circuit Diagram - Omron Electronics G2RG-X PCB Power Relays
發佈日期: 2020-09-17 | 更新日期: 2024-03-25