Olimex Ltd. ESP32-GATEWAY-x-IND Development Boards
Olimex Ltd. ESP32-GATEWAY-x-IND Development Boards feature a wired 100Mb Ethernet interface, BLUETOOTH® LE, and Wi-Fi®. These development boards have a built-in programmer for Arduino, ESP-IDF, and ESP32-WROOM32 modules. Olimex ESP32-GATEWAY-x-IND boards include a GIPO 20-pin connector with all ESP32 ports, a CH340 USB serial converter, and a MicroSD card slot. These development boards operate over a -40°C to 85°C industrial temperature range.Features
- GPIO 20-pin connector with all ESP32 ports
- Built-in programmer for Arduino and ESP-IDF
- CH340 USB serial converter
- 50mm x 62mm (1.95" x 2.45") dimensions
- Wi-Fi and BLE connectivity
- -40°C to +85°C operating temperature range
- MicroSD card
- Ethernet 100Mb interface
- MicroUSB connector
- ESP32-WROOM32 module
- 100Mb Ethernet interface
Dimensions
Additional Resource
發佈日期: 2020-07-22
| 更新日期: 2024-06-18