Ohmite S Series High Current Shunts
Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.Features
- 100A to 1000A ratings
- 0.5% accuracy class
- Manganin (6J13) plate resistive element construction
- T, L, and DIN type terminals
- H59-1 (UNS 37700) Brass Terminal Construction
- Available in 60mV
Applications
- Green energy
View Results ( 9 ) Page
| 零件編號 | 額定功率 | 長度 | 寬度 | 高度 |
|---|---|---|---|---|
| SHD1-100C075DE | 7.5 W | 104 mm | 22 mm | 10 mm |
| SHL1-1K0C075DE | 75 W | 170 mm | 60 mm | 40 mm |
| SHT1-200C075DE | 15 W | 116 mm | 22 mm | 22 mm |
| SHL1-600C060DE | ||||
| SHT1-500C075DE | 37.5 W | 126 mm | 46 mm | 22 mm |
| SHD1-100C060DE | ||||
| SHL1-1K2C060DE | ||||
| SHT1-250C060DE | ||||
| SHT1-500C100DE | 5.75 mm | 45 mm | 22 mm |
發佈日期: 2011-12-07
| 更新日期: 2022-03-11