NXP Semiconductors LPC1800 32位ARM Cortex™-M3 MCU

NXP Semiconductors LPC1800系列32位元ARM Cortex™-M3微控制器是業界速度最快的Cortex-M3 MCU,處理器頻率高達180MHz。LPC1800 MCU採用與LPC4300系列Cortex-M4 MCU相同的超低漏電90-nm技術製成,並與眾多相同的關鍵功能具有引腳和軟體相容性。NXP LPC1830和LPC1850 MCU的特點包括進階周邊設備,例如乙太網絡、高速USB 2.0主機端/OTG/裝置、LCD控制器和CAN 2.0B。還有兩個新的創新型周邊設備:柔性Quad-SPI接口和一個狀態可配置計時器子系統。LPC1800裝置可提供高達1MB的靈活雙存儲庫閃存,適用於高可靠性應用內重編程和無間歇閃存運行。NXP LPC1830和LPC1850 MCU包括透過多個存儲庫提供的高達200 kB的晶片上SRAM。

NXP LPC1857 is a high-performance, cost-effective Cortex™-M3 microcontroller featuring 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. NXP LPC1857 operates at speeds up to 180MHz and also features two new configurable peripherals: an SPI Flash Interface and a State Configurable Timer. All members of the LPC1800 series include a Wakeup Interrupt Controller, allowing automatic wake from any priority interrupt. These MCUs also feature four reduced power modes: Sleep, Deep-Sleep, Power-Down, and Deep Power-Down.

特點

  • ARM Cortex-M3 processor, running at frequencies of up to 150 MHZ (LPC1850) or 180 MHz (LPC1830)
  • ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • JTAG and Serial Wire Debug
  • ETM and ETB support
  • System tick timer
  • 200kB SRAM for code and data use
  • 32kB ROM containing boot code and on-chip software drivers
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz internal RC oscillator trimmed to 1 % accuracy
  • Ultra-low power RTC crystal oscillator
  • Clock output
  • Two PLLs allow CPU operation up to the maximum CPU rate
  • Quad SPI Flash Interface with four lanes and data rates of up to 40MB/s
  • 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
  • One High-speed USB 2.0 Host/Device/OTG interface with DMA
  • One High-speed USB 2.0 Host/Device interface with DMA support
  • Four 550 UARTs with DMA support: one UART with full modem interface

應用

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

影片

Block Diagram

結構圖 - NXP Semiconductors LPC1800 32位ARM Cortex™-M3 MCU
發佈日期: 2011-12-05 | 更新日期: 2022-03-11