NXP Semiconductors RDGD31603PSMKEVM 3 Phase Inverter Evaluation Kit
NXP Semiconductors RDGD31603PSMKEVM 3 Phase Inverter Evaluation Kit is populated with six GD3160 gate drivers. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software. This is used for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration.Features
- Compatible eMPack power module
- Flex GUI graphical user interface available for use with the kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using Flex GUI
- Double pulse and short circuit evaluations
- Fiber optic connections for external PWM inputs
Additional resources
發佈日期: 2022-02-15
| 更新日期: 2022-03-11