NXP Semiconductors PF09 9-Channel Power Management ICs

NXP Semiconductors PF09 9-Channel Power Management Integrated Circuits (PMICs) are optimized for high performance i.MX9x-based applications. The NXP PF09 PMICs integrate multiple high-efficiency switch-mode and linear voltage regulators to support base system power from a pre-regulated system rail (3.3V to 5.0V). These devices provide low quiescent current in STANDBY (STBY) and low-power Off modes. Built-in multi-time-programmable configuration, the PF09 PMICs store key startup configurations, drastically reducing the number of external components typically used to set the output voltage and the sequence of external regulators. Regulator parameters can be adjusted via high-speed I2C communication after startup, providing flexibility across different system states.

The NXP PF09 PMICs are developed in compliance with ISO 26262, including safety features such as fail-safe outputs and integrated self-test mechanisms, and are part of safety-oriented system partitioning. These safety features achieve high-integrity safety levels up to ASIL D and comply with IEC 61508, the industrial safety specification, targeting high safety integrity levels up to SIL 2.

Features

  • Up to five buck regulators with internal power stage and programable current limits
  • Three low-dropout linear regulators with load switch operation
  • One 3.5A peak current mode regulator with a wide output range
  • Four 2.5A valley current mode regulators (0.3V to 3.3V)
  • Four low-power LDO regulators
  • Ultra-low-power (10mA) always-on LDO supply
  • One 400mA LDO with load switch operation
  • Two 200mA LDOs with load switch operation
  • Two external voltage monitoring inputs
  • Programmable I/O interfacing pins
  • Advanced frequency management with frequency spread spectrum
  • Multi-channel analog multiplexer for system voltage monitoring
  • High-speed I2C interface with up to 3.4MHz operation
  • Advanced thermal monitoring and thermal shutdown protection
  • Advanced clock management (manual tuning, spread spectrum, clock sync)
  • 2.7V to 5.5V input voltage range
  • Chip voltage monitoring through analog MUX
  • Multiple-time programmable configuration (MTP)
  • Fully configurable via OTP fuses
  • Thermal operation up to Tj = +150°C (up to Grade 1 operation)
  • Functional safety architecture to target up to ASIL D automotive applications
  • Functional safety architecture to target up to SIL 2 industrial applications
  • Compliance with automotive ISO 26262 and industrial IEC 61508
  • 8mm x 8mm, 56-pin QFN package with exposed pad
  • Automotive qualified by AEC-Q100 Rev J up to Grade 1

Applications

  • Industrial
    • Building safety detectors
    • Building security and surveillance
    • Circuit breakers
    • Domain controller compute offload engines
    • Fleet management
    • Home control panels
    • In-home energy displays
    • Industrial HMI
    • Inventory and supply chain management
    • Motor drives
    • Public address systems
    • Smart lighting
    • Smart power sockets
    • Transport ticketing
    • Vital sign monitors
  • Automotive
    • Audio and speech recognition
    • Automotive infotainment
    • Connectivity domain controllers
    • Driver Monitoring Systems (DMS)
    • Occupant monitoring systems
  • Consumer
    • Air Conditioning (AC)
    • Audio/Video (AV) receivers
    • Major home appliances
    • Robotic appliances
    • Small and medium appliances
    • Soundbars
    • Surround sound and sound bars
    • Wireless or networked speakers

Functional Block Diagram

Block Diagram - NXP Semiconductors PF09 9-Channel Power Management ICs

Internal Block Diagram

Block Diagram - NXP Semiconductors PF09 9-Channel Power Management ICs

i.MX95 Application Diagram

Application Circuit Diagram - NXP Semiconductors PF09 9-Channel Power Management ICs

i.MX93 Application Diagram

Application Circuit Diagram - NXP Semiconductors PF09 9-Channel Power Management ICs
發佈日期: 2026-03-31 | 更新日期: 2026-08-19