NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit

NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging I2C master, I2C slave, GPIO, or PWM use cases. The NTAG 5 Link/Switch Development Kit features an Arduino® footprint, enabling it to be stacked onto Single-Board Computers and evaluation boards such as the NPX LPCXpresso and Freedom Boards. The Development Kit can also be used in a stand-alone mode.

The OM2NTP5332 NTAG 5 Link/Switch Development Kit includes an onboard 54mm x 27mm PCB antenna. The antenna section of the board can be snapped off and replaced by another antenna to suit the desired application.

Features

  • Features pre-mounted NTP53321 NTAG 5 Link
  • Integrated, snappable 50mm x 25mm antenna
  • Arduino compatible headers
  • Jumpers allow the selection of supply voltage
  • Hard power-down button
  • Access to interface signal via header pins

Schematic

Videos

Setup Example

Location Circuit - NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit

Board Layout

Mechanical Drawing - NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit
發佈日期: 2020-03-17 | 更新日期: 2024-11-04