NXP Semiconductors i.MX RT1180 Evaluation Kit

NXP Semiconductors i.MX RT1180 Evaluation Kit (MIMXRT1180-EVK) provides a powerful, extendable platform to support most features of the i.MX RT1180 Crossover MCU. Arm® Cortex®-M7 and Arm Cortex-M33 cores power the i.MX RT1180 MCU. Five Ethernet ports are provided for Ethernet/TSN switch, endpoint, and EtherCAT applications. An Arduino UNO site is provided for expansion using NXP or third party shield boards. The board features a high-speed USB debug probe with an easy firmware update option to support MCU-Link.

Features

  • MIMXRT1189CVM8C processor
    • Arm Cortex-M7 core, operating up to 800MHz
    • Arm Cortex-M33 core, operating up to 300MHz
  • Board memory
    • 64Mbit HyperRAM memory
    • 512Mbit SDRAM memory
    • 512Mbit Octal Flash
    • 128Mbit QSPI Flash
    • 4Mbit LPSPI Flash
    • Flash daughter card interface
    • TF socket for SD card
  • Connectivity
    • 3x Ethernet (10/100/1000M) connectors for TSN switch
    • 2x Ethernet (10/100M) connectors for EtherCAT, TSN switch, and endpoint
    • 2x Micro-USB OTG connectors
    • M.2 connector
    • 2x CAN transceivers
    • ARDUINO interface
  • Gigabit Ethernet MAC interfaces
  • All-in-one board design
  • Audio
    • Audio codec
    • 8CH-DMIC extension
    • 3.5mm audio headphone jack
    • External speaker connection
    • SPDIF connector
  • Debug capabilities
    • JTAG connector
    • Onboard MCU-Link debugger
  • Sensors
  • MCUXpresso software and tools
  • IAR Embedded Workbench® IDE
  • Keil® IDE

Applications

  • Industrial
    • AC/servo drives
    • Building and factory automation
    • Industrial gateways
    • IO-Link Master
    • Metering
    • Motion control and robotics
    • Motor drives
    • Network companions
    • Programmable logic controllers
    • Remote I/O
  • Automotive
    • Automotive networking
    • Gateways

Kit Contents

  • MIMXRT1180-EVK board
  • 1x USB Type-A to micro-B cable
  • 1x power adapter - 100/240V input, 5V, 4A output
  • Quick Start Guide (QSG)

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1180 Evaluation Kit

Top View Connectors

Location Circuit - NXP Semiconductors i.MX RT1180 Evaluation Kit

Bottom View Connectors

Location Circuit - NXP Semiconductors i.MX RT1180 Evaluation Kit

Top View Jumpers

Location Circuit - NXP Semiconductors i.MX RT1180 Evaluation Kit

LEDs, Switches, & Pushbuttons

Location Circuit - NXP Semiconductors i.MX RT1180 Evaluation Kit
發佈日期: 2025-11-17 | 更新日期: 2025-11-20