NMB Technologies 11938KA DC Axial Fans
NMB Technologies 1938KA DC Axial Fans offer 10MΩ insulation resistance, up to 55.2V operating voltage, and a 3.24W to 12W input power range. These NMB fans feature auto restart, polarity protection, and UL 94V-0-rated plastic casing and impeller construction. The 11938KA DC Axial Fans provide a 37dBA to 50dBA noise range, 3600RPM maximum speed, and 100,000 hours of life expectancy.Specifications
- Auto restart
- Polarity protection
- 10MΩ insulation resistance
- AC700V 1s dielectric withstand voltage
- 100,000 hours of life expectancy
- Up to 55.2V operating voltage
- 3.24W to 12W input power range
- 37dBA to 50dBA noise range
- 3600RPM maximum speed
- Operating Temperature
- L, M Class: -10°C to +70°C
- N Class: -10°C to +40°C
- Materials
- UL 94V-0 plastic for casing and impeller
- Ball bearing
- UL1007 AWG24 + lead wire
Outline
發佈日期: 2015-11-30
| 更新日期: 2025-04-17