NKK Switches M2B Process Sealed Miniature Pushbuttons
NKK Switches M2B Process Sealed Miniature Pushbuttons feature a snap-acting contact mechanism that gives short travel, sensitive actuation, light touch, smooth feel, audible feedback, and a longer electrical life. The single unit construction of the bushing housing and O-ring surrounding the actuator gives protection from cleaning fluids or other liquids. The NKK Switches M2B Series Process Sealed Miniature Pushbuttons have upper and lower housings that are ultrasonic welded to seal out contaminants and allows automated soldering and cleaning.Features
- Snap-acting contact mechanism gives short travel, sensitive actuation, light touch, smooth feel, audible feedback, and a longer electrical life
- Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other liquids
- O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
- Ultrasonic welding of upper and lower housing seals out contaminants and allows automated soldering and cleaning
- Terminals epoxy sealed to prevent entry of flux, solvents, and other contaminants
- Bracketed models have crimped bracket legs to ensure secure PC mounting and prevent dislodging during automated soldering
- Logic level and power capabilities available to suit varying applications
Specifications
- 1A at 25VAC or 1A at 30VDC power level (silver)
- 0.4VA maximum at 28VAC/DC maximum logic level (gold)
- -30°C to +85°C operating temperature range
- Contact resistance
- 20mΩ maximum (silver)
- 30mΩ maximum (gold)
發佈日期: 2010-01-15
| 更新日期: 2022-03-11