Nisshinbo RP512Z181D-EV Evaluation Board

Nisshinbo RP512Z181D-EV Evaluation Board is designed to evaluate the RP512Z converter. The RP512Z is a DC-DC converter and offers a 0.3µA low operating quiescent current. The RP512Z181D-EV evaluation board features an auto-discharge function and provides a 1.8V set output voltage (VSET). This Nishhinbo evaluation board offers a 2V to 5.5V input voltage range and a -40°C to +85°C operating temperature range.

Features

  • 0.3μA low operating quiescent current
  • 300mA output current
  • 2V to 5.5V input voltage range
  • Auto-discharge function
  • -40°C to +85°C operating temperature range
  • WLCSP-8-P1 package
  • 1.8V set output voltage (VSET)

PCB Layout

Application Circuit Diagram - Nisshinbo RP512Z181D-EV Evaluation Board
發佈日期: 2020-03-11 | 更新日期: 2024-04-26