Nisshinbo RP510L 4A Forced PWM Step-down DC/DC Converter

Nisshinbo RP510L 4A Forced PWM Step-down DC/DC Converter with Synchronous Rectifier brings the simplicity of power sequencing with adjustable soft-start and power-good functions. The RP510L has a low input voltage of 2.5V to 5.5V and an output voltage range of 0.8V to 3.3V. Ideally, latch type and foldback type protection are user-selectable when released automatically from the overcurrent protection. The small package size DFN3030-12 provides the RP510L with a high-density mounting.

Features

  • −40°C to 85°C Operating temperature range
  • 0.8V to 3.3V Output voltage range
  • ±1% (VSET ≥ 1.2V), ±12mV (VSET < 1.2V) Output voltage accuracy
  • ±6mV (VFB = 0.6V) Feedback voltage accuracy
  • ±100ppm/°C Output/feedback voltage temperature coefficient
  • Standby current of Typ. 0.35μA (RP510LxxN), Typ. 0.01μA or less (RP510LxxJ)
  • Typ. 2.3MHz Oscillator frequency
  • Typ. 0.04Ω (VIN=3.6V) Built-in driver on-resistance (Pch./Nch.)
  • Min. 100% Maximum duty cycle
  • Typ. 55ns Minimum on time
  • Protection features including UVLO, LX peak current limit, overcurrent protection (latch/foldback type), and thermal shutdown

Applications

  • POL (Point of Load) converter
  • Microprocessor power supply with battery
  • Server
  • Networking equipment
  • FPGA
  • DSP

Typical Application

Application Circuit Diagram - Nisshinbo RP510L 4A Forced PWM Step-down DC/DC Converter
發佈日期: 2017-05-05 | 更新日期: 2022-03-11