Nisshinbo R1524N-EV Boards for R1524N

Nisshinbo R1524N-EV Boards for R1524N evaluate the R1524N ultra-low supply current voltage regulator. The R1524N features a 200mA output current and 36V input voltage. The device has an output short-circuit protection circuit, an over-current protection circuit, and a thermal shutdown circuit. These are in addition to the basic regulator circuits. The operating temperature range is from -40°C to +105°C, and the maximum input voltage is 36V. These features allow the R1524N to become an ideal power source for electric home appliances. The output voltages are internally fixed at either of the following: 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, or 9.0V. The output voltage accuracy is ±0.6%.

Features

  • 3.5V to 36V input voltage range, 50V maximum
  • -40°C to +105°C operating temperature range
  • 2.2µA typical supply current 
  • 0.1µA typical standby current 
  • 0.6V typical dropout voltage (IOUT = 200mA, VOUT = 5.0V)
  • 1.8V to 9.0V output voltage range
  • ±0.6% output voltage accuracy (Ta = +25°C)
  • ±60ppm/°C typical output voltage temperature-drift coefficient
  • 0.01%/V typical line regulation (VSET +1V ≤ VIN ≤ 36V)
  • 80mA typical built-in output short-circuit protection circuit
  • 350mA typical built-in over-current protection circuit
  • Built-in thermal shutdown circuit with a +160°C typical thermal shutdown temperature
  • Ceramic capacitors are recommended to be used with this device: COUT = 0.1μF or more
  • SOT-23-5 package

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R1524N-EV Boards for R1524N
View Results ( 2 ) Page
零件編號 規格書 輸出電壓 輸入電壓 輸出電流
R1524N033B-EV R1524N033B-EV 規格書 3.3 V 3.5 V to 36 V 200 mA
R1524N050B-EV R1524N050B-EV 規格書 5 V 3.5 V to 36 V 200 mA
發佈日期: 2019-05-09 | 更新日期: 2024-01-05