Nisshinbo NJU7660A Voltage Converters

Nisshinbo NJU7660A Voltage Converters are next-generation CMOS switched capacitor voltage converters designed to support a higher operating current and output resistance. The NJU7660A series provides several voltage conversion functions with high-efficiency voltage conversion rates of 99.9%. The application circuit of the negative voltage (VOUT=-VIN) converter requires only two capacitors, and the positive twofold voltage (VOUT=2VIN) converter requires two capacitors and two diodes as external components. NisshinboNJU7660A Voltage Converters feature few external components and come in a DMP-8 or SSOP-8 package.

Features

  • Fully compatible with NJU7660
  • Corresponds to MLCCs and electrolytic capacitors
  • Twofold positive output
  • Polarity-converted negative voltage output
  • Operating voltage range
    • +1.5V to +10V (for negative voltage converter)
    • +3.0V to +10V (for twofold voltage converter)
  • High-efficiency voltage conversion rate: 99.9% (no load, negative voltage converter)
  • Few external components
    • 2 capacitors (negative voltage converter)
    • 2 capacitors, 2 diodes (twofold voltage converter)
  • DMP-8 or SSOP-8 package
  • CMOS technology

Block Diagram

Block Diagram - Nisshinbo NJU7660A Voltage Converters
發佈日期: 2014-06-18 | 更新日期: 2022-03-11