Nisshinbo RP122K LDO Regulators

Nisshinbo RP122K LDO Regulators provide low output noise, high ripple rejection, and fast performance characteristics achieved by low supply current. These regulators save space by adopting a 4-pin small package without a noise bypass capacitor. Nisshinbo RP122K LDO regulators provide a long duration of operation for battery-powered equipment by a low supply current of 9.5µA. The regulators operate at an input voltage range from 1.7V to 5.25V and at a temperature range from -40°C to +85°C.

Features

  • High power supply rejection ratio (PSRR) and fast response
  • Saves space by adopting a 4-pin small package without noise bypass capacitor
  • Long duration of operation for battery-powered equipment with low 9.5µA supply current
  • Low noise

Applications

  • Mobile phones
  • Tablets
  • Audio devices
  • Clock generator components
    • Voltage-controlled oscillator (VCO)
    • Phase-locked loop (PLL)
  • Battery-powered equipment
  • RF modules
  • Digital cameras
  • Noise-sensitive devices
    • Analog-to-digital converters (ADC)
    • Digital-to-analog converters (DAC)

Specifications

  • 1.7V to 5.25V input voltage range
  • 1.2V to 4.8V output voltage range
  • 9.5µA typical supply current
  • 8µVRMS typical output noise
  • 90dB typical ripple rejection at 1KHz
  • 0.17V typical dropout voltage
  • Protection  
    • Thermal shutdown (165°C typical detection temperature)
    • Inrush current limit at 250mA (typical) for approximately 700μs after start-up
  • Ceramic capacitor of 1µF or higher

Videos

Block Diagram

Block Diagram - Nisshinbo RP122K LDO Regulators

Product Details

Nisshinbo RP122K LDO Regulators

Technology Features

Nisshinbo RP122K LDO Regulators

High PSRR

Nisshinbo RP122K LDO Regulators
發佈日期: 2018-04-03 | 更新日期: 2024-03-05