Nisshinbo NT1189 3.3GHz to 5GHz High Linearity LNA

Nisshinbo NT1189 3.3GHz to 5GHz High Linearity Low Noise Amplifier (LNA) is an LNA for 5G (Sub-6GHz) base stations. This low-noise amplifier helps improve receiver sensitivity with low distortion, high gain, and low Noise Figure (NF) characteristics. By changing the external circuitry, the NT1189 LNA achieves a wide bandwidth of 3.3GHz to 5GHz. This LNA comes with a small and thin package that reduces the mounting area in base stations. The construction of high-speed, high-capacity 5G networks is essential for deploying DX (Digital Transformation), which supports the current information-centric society. Typical applications include local 5G, 5G base stations (macrocell and small cell), Distributed Antenna Systems (DAS), and Customer Premises Equipment (CPE).

Features

  • 3.3GHz to 5.0GHz frequency range (n77, n78, and n79 band)
  • High gain
  • Low noise figure

Specifications

  • 3.3GHz to 5GHz frequency range
  • 3.3V to 5.5V (5V typical) supply voltage range
  • 50mA typical operating current
  • Gain:
    • 26dB typical @n77, n78
    • 21dB typical @ n79
  • NF:
    • 0.48 dB typical @ n77, n78
    • 0.63 dB typical @ n79
  • P-1dB (Out):
    • +19 dBm typical @ n77, n78 
    • +19 dBm typical @ n79                     
  • OIP3:
    • +37 dBm typical @ n77, n78 
    • +37 dBm typical @ n79
  • RoHS-compliant
  • Halogen-free and MSL1
  • DFN1616-6-GD (L1.6mm x W1.6mm x H0.397mm) package

Applications

  • Local 5G
  • 5G base stations (macrocell and small cell) and CPE
  • DAS

Videos

Block Diagram

Block Diagram - Nisshinbo NT1189 3.3GHz to 5GHz  High Linearity LNA

Application Circuit Diagram

Application Circuit Diagram - Nisshinbo NT1189 3.3GHz to 5GHz  High Linearity LNA

Dimensions

Mechanical Drawing - Nisshinbo NT1189 3.3GHz to 5GHz  High Linearity LNA
發佈日期: 2023-01-22 | 更新日期: 2024-01-31