Nisshinbo NL601x Operational Amplifiers
Nisshinbo Micro Devices NL601x Operational Amplifiers feature low offset voltage (10μV maximum) and zero-drift over temperature (0.05μV/°C maximum). The single and dual NL601x OpAmps supply high-impedance rail-to-rail input and rail-to-rail output that swings within 50mV of the rails.The Nisshinbo NL601x series offers excellent CMRR without the crossover associated with traditional, complementary input stages. This design results in superior performance for driving analog-to-digital converters without degradation of differential linearity.
The NL601x series contains an integrated EMI filter to reduce malfunctions caused by RF noises from mobile phones and other wireless devices. NL601x series functions from a supply range of 2.1V to 5.5V and has a -40°C to +125°C temperature range. The NL6012 is available in an 8-pin VSP package.
Features
- Low 10μV (maximum) input offset voltage
- 0.05μV/°C maximum zero-drift
- Low supply current (per amplifier)
- NL6010/NL6011 at 17μA
- NL6012 at 15μA/ch
- Rail-to-rail input and output
- 2.1V to 5.5V supply voltage range
- 30pA input bias current
- 260kHz gain bandwidth
- 0.11V/μs slew rate
- 60nV/√Hz equivalent input noise voltage
- Integrated EMI filter
- CMOS architecture
- SOT-23-5-DC, SC-88A-DB, and VSP-8-AF packages
Applications
- Battery-powered equipment
- Sensor interfaces
- Temperature sensors
- Current sensing amplifiers
Additional Resources
Precision Characteristics
BLOCK DIAGRAM
發佈日期: 2023-12-22
| 更新日期: 2025-03-11