Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors

Nichicon UBR Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package. Nichicon UBR AECs offer high ripple current, a long life of 5000 hours at +125°C, and a 39uF to 180uF capacitance range. These capacitors feature a 450V rated voltage range with a 20% capacitance tolerance.

Features

  • High ripple current
  • Designed for communication base station power supplies
  • 5000 hours at +125°C load life
  • Complies with the RoHS directive [2011/65/EU,(EU)2015/863]

Specifications

  • -40°C to +125°C operating temperature range
  • 450V rated voltage range
  • 39µF to 180µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
  • 802µA to 3340µA leakage current (at +20°C after 1 minute)

Dimensions (mm)

Mechanical Drawing - Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
發佈日期: 2024-10-30 | 更新日期: 2025-12-12