Nexperia Trench 9 Superjunction MOSFETs

Nexperia Trench 9 Superjunction MOSFETs combine low voltage superjunction technology with advanced packaging design to deliver high performance and ruggedness. Trench 9 MOSFETs are all qualified to AEC-Q101, and exceed the requirements of this international automotive standard by as much as two times on key reliability tests, including Temperature Cycling (TC), High-Temperature Gate Bias (HTGB), High-Temperature Reverse Bias (HTRB), and Intermittent Operating Life (IOL).

These N-Channel, 40V Trench 9 MOSFETs offer improved power density and efficiency, with an RDSon range from 1.4mΩ to 3.5mΩ, and exceptional single shot and repetitive avalanche performance. The Nexperia Trench 9 Superjunction MOSFETs are offered in compact 30mm2 LFPAK56 and LFPAK56E packages. Their package design and power density allows them to be used as a replacement for DPAK and D2PAK MOSFETs with a reduced footprint.

Features

  • Fully automotive qualified to AEC-Q101:
    • 175°C rating suitable for thermally demanding environments
  • Series RDSon range: 1.4mΩ to 3.5mΩ
  • Trench 9 Superjunction technology:
    • Reduced cell pitch enables enhanced power density and efficiency with lower RDSon in same footprint
    • Improved SOA (Safe Operating Area) and avalanche capability compared to standard TrenchMOS
    • Tight VGS(th) limits enable easy paralleling of MOSFETs
  • LFPAK Gull Wing leads:
    • High Board Level Reliability absorbing mechanical stress during thermal cycling, unlike traditional QFN packages
    • Visual Automated Optical Inspection (AOI) design, no need for expensive x-ray equipment
    • Easy solder wetting for good mechanical solder joint
  • LFPAK copper clip technology:
    • Improved reliability, with reduced Rth and RDSon
    • Increases maximum current capability and improved current spreading
  • Package options
    • LFPAK56E
    • LFPAK56

Applications

  • 12V automotive systems
  • Power steering
  • Transmission control
  • ABS and ESC (Electronic Stability Control)
  • Water, oil, and fuel pumps
  • Fan speed control
  • Lamps control
  • Solenoid control
  • Start-Stop micro-hybrid applications
  • Ultra high performance power switching
  • Reverse battery protection
  • DC-DC converters

LFPAK56 Package Highlights

Nexperia Trench 9 Superjunction MOSFETs

LFPAK56E Package Highlights

Nexperia Trench 9 Superjunction MOSFETs

Videos

發佈日期: 2017-10-17 | 更新日期: 2022-11-28