Nexperia NX6008NBK N-channel Trench MOSFETs
Nexperia NX6008NBK N-channel Trench MOSFETs are designed for fast switching actions and feature low threshold voltage. These MOSFETs operate at 60V drain-source voltage (VDS), 8V maximum gate-source voltage (VGS), and -55°C to 150°C junction temperature range (Tj). The NX6008NBK MOSFETs are used in applications like relay drivers, high-speed line drivers, low-side load switches, and switching circuits.Features
- Low threshold voltage
- Very fast switching
- Trench MOSFET technology
- SOT323, SOT363, and SOT23 SMD packages
- ElectroStatic Discharge (ESD) protection > 2kV HBM
Specifications
- 60V drain-source voltage (VDS)
- 8V maximum gate-source voltage (VGS)
- -55°C to 150°C junction temperature range (Tj)
- -65°C to 150°C storage temperature range (Tstg)
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Characteristics Curve
View Results ( 3 ) Page
| 零件編號 | 規格書 | 封裝/外殼 | 通道數 | Id - C連續漏極電流 | Rds On - 漏-源電阻 | Qg - 閘極充電 | Pd - 功率消耗 | 配置 | 下降時間 |
|---|---|---|---|---|---|---|---|---|---|
| NX6008NBKSX | ![]() |
SOT-363-6 | 2 Channel | 220 mA | 2.7 Ohms | 460 pC | 286 mW | Dual | 4 ns |
| NX6008NBKWX | ![]() |
SOT-323-3 | 1 Channel | 250 mA | 2.8 Ohms | 500 pC | 300 mW | Single | 3 ns |
| NX6008NBKR | ![]() |
SOT-23-3 | 1 Channel | 270 mA | 2.8 Ohms | 500 pC | 330 mW | Single | 3 ns |
發佈日期: 2022-01-20
| 更新日期: 2022-03-11