Nexperia GANE3R9-150QBA Gallium Nitride (GaN) FET
Nexperia GANE3R9-150QBA Gallium Nitride (GaN) FET is a general-purpose 150V, 3.9mΩ Gallium Nitride (GaN) FET. The GANE3R9-150QBA is a normally-off e-mode device providing superior performance and very low on-state resistance. The Nexperia GANE3R9-150QBA is available in a Very-Thin-Profile Quad Flat No-lead package (VQFN).Features
- Enhancement mode - normally off power switch
- Ultra high-frequency switching capability
- No-body diode
- Low gate charge, low output charge
- Qualified for standard applications
- RoHS, Pb-free, REACH-compliant
- High efficiency and high power density
- Very-thin-profile quad flat no-lead package (VQFN) 4.0mm x 6.0mm
Applications
- High power density and high-efficiency power conversion
- AC-to-DC converters (secondary stage)
- High-frequency DC-to-DC converters in 48 V systems
- Fast battery charging, mobile phone, laptop, tablet and USB type-C chargers
- Datacom and telecom (AC-to-DC and DC-to-DC) converters
- Motor drives
- LiDAR (non-automotive)
- Class D audio amplifiers
發佈日期: 2024-06-04
| 更新日期: 2024-07-02