NexAIoT ICES622X Computer-On-Module (COM)
NexAIoT ICES622X Computer-On-Module (COM) is a COM Express Type 6 compact-size module. This module features an Intel® Atom™ X6000 processor, dual-channel DDR4 SO-DIMM memory sockets without ECC support, and up to 3200MT/s. The ICES622X integrates with Intel Gen11 LP graphic to support dual displays with VGA resolutions up to 1920 x 1200 and 2DPs linked with HDMI1.4a/DP1.2 configurations. This high-performance device supports 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, GbE, and 2 x DP/VGA interfaces. The ICES622X COM operates at -40°C to 85°C board level temperature range and meets CE/FCC Class B certifications.
Features
- Intel® Atom™ processor and X6000 series family support
- Dual channel DDR4 SO-DIMM memory up to 3200MT/s, IBECC/non-ECC, and maximum 32GB
- Support 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, and GbE
- 2 x DP/VGA interfaces
- -40°C to 85°C board level operating temperature range
- Relative humidity:
- 0% to 90% (operating, non-condensing)
- 0% to 95% (non-operating, non-condensing)
- Dimension 95mm x 95mm
- Meet CE/FCC Class B certifications
Specifications
- Display:
- Intel® Gen11 LP graphics
- 1 x VGA connector (resolution up to 1920x1080 @ 60Hz)
- 1 x LVDS connector(resolution up to 1920x1080 @ 60Hz)
- DDI 1/2 Port configurable to HDMI1.4/DVI/Display port1.4 HDMI up to 4096 x 2160 @ 30Hz/24bpp, DVI up to 1920 x1200 @ 60Hz, and DP up to 4096 x 2304 @ 60Hz
- COM Express connector:
- AB :
- LVDS:(LVDS/eDP co-lay)
- VGA:(VGA/DDI port2 co-lay), 1 x GbE LAN, 6x PCIe x1, HD Audio, 2 x SATA III, 8 x USB2.0, LPC Bus, SM Bus/I2C, 2 x COM, and GPIO 8-bit
- CD : DDI1, DDI2, and 2 x USB3.2
- AB :
- AMI (UEFI) BIOS
- Power requirement:
- +12VDC and +5Vsb
- Support both AT and ATX power supply mode
Block Diagram
Board Overview
發佈日期: 2024-10-07
| 更新日期: 2026-02-23