MYIR MYD-YA15XC-T Development Boards
MYIR MYD-YA15XC-T Development Boards are a good reference design for using the STMicroelectronics STM32MP1 processors. These processors feature 650MHz single or dual Arm® Cortex-A7 and 209MHz Cortex-M4 cores. The MYD-YA15XC-T development boards use the MYC-YA15XC-T CPU module as controller boards. The controller board is populated on a specially designed base board through 1.0mm pitch 148-pin stamp-hole (Castellated-Hole) expansion interface. These development boards support running Linus OS. Applications include industrial control, consumer electronics, smart home, and medical.Features
- MYC-YA15XC-T CPU Module as controller board
- STMicroelectronics STM32MP1 MPU based on 650MHz single or dual Arm® Cortex®-A7 and 209MHz Cortex-M4 cores
- 256MB/512MB DDR3L, 256MB Nand Flash/ 4GB eMMC, and 32KB EEPROM
- Power Management IC (PMIC)
- 1x USB Type-C DRP, 2x USB2.0 HOST, Gigabit Ethernet, LCD, camera, and Micro SD card slot
- Supports Running Linux OS
- Optional 7-inch LCD module, camera module, RGB-to-HDMI module, WiFi/BT module, and RPI module
Block Diagram
Overview
發佈日期: 2021-08-10
| 更新日期: 2025-02-20