Murrplastik WKM-FDA Metal Cable Fittings
Murrplastik WKM-FDA Metal Cable Fittings provide high temperature resistance, a hygienic design, and FDA compliance. These cable fittings offer protection ratings of IP66, IP68, or IP69K and are resistant to alcohol, grease, fuel, and mineral oil. Featuring European Hygienic Engineering and Design Group (EHEDG) construction, these fittings are resistant to contamination, easy to clean, and robust. Murrplastik WKM-FDA Metal Cable Fittings are designed for use in areas where the accumulation of microorganisms and dirt needs to be avoided, such as pharmaceutical, food, and chemical industries.
Features
- Hygienic design
- FDA compliant
- EHEDG construction
- High temperature resistance
Applications
- Pharmaceutical
- Food
- Chemical
- Biotechnology
- Cleanrooms
Specifications
- Stainless steel 1.4404 fitting and molded seal
- -40°C to +100°C operating temperature range
- IP66, IP68, and IP69K protection class
- 5mm to 25mm clamping range
發佈日期: 2025-10-09
| 更新日期: 2025-11-18