Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit
Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit is designed to evaluate the LXRFZZHAAA-026 high-frequency (HF) radio-frequency identification (RFID) reader/writer. This evaluation kit includes the reader/writer device, an interface board, and sample tags. Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit operates at a voltage range from 4.5V to 5.5V and a temperature range from -25°C to +65°C.Features
- Optimized antenna design for Murata tags
- Cost effective
- 4-wire SPI host interface
- Includes LXRFZZHAAA-026 reader/writer, LXRFZZHBBA-044 interface board, micro-B USB cable, and sample tags
- 100% green material for RoHS compliance
Specifications
- 4.5V to 5.5V operating voltage range
- 150mA maximum current
- 25°C to +65°C operating temperature range
Block Diagram
發佈日期: 2018-02-15
| 更新日期: 2025-07-21