Murata XRCx HCR Hybrid Crystal Resonators
Murata XRCx HCR™ Hybrid Crystal Resonators are compact, cost-effective resonators with improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata XRCx family includes the XRCGA, XRCGB, XRCGE, and XRCHA resonators. The resonators are designed with four connection pads on the base, enabling use on existing 3225 and 2520 board layouts. The RoHS-compliant devices are available in frequencies ranging from 16MHz to 50MHz.
Features
- Compact size
- Economical and robust design
- Frequencies range from 16MHz to 50MHz
- Uses quartz crystal element
- Simple structure using proven package technology
- Particle screening process for enhanced reliability
- Improved accuracy of less than ±100ppm
- 4 connection pads on base
- RoHS compliant
Applications
- Consumer
- Wireless (BLUETOOTH® Low Energy, NFC)
- Wired (Ethernet, USB2.0/3.0)
- Processors (CPU, MPU, DSP)
- HDD
- SSD
- PCs
- Medical / healthcare
- Industrial
- PLC
- LCD
- Processors
- Wireless (Zigbee®)
- Automotive (XRCGE)
Videos
發佈日期: 2012-08-16
| 更新日期: 2025-11-21