Murata Electronics CSTCE CERALOCK® Resonators
Murata CSTCE CERALOCK® Resonators are SMD resonators used for general consumer applications, high-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCE resonators come in a small package and low-profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCE CERALOCK Resonators are available in different variants with standard frequency tolerance for automotive and consumer/industrial applications.Features
- SMD resonators
- Built-in load capacitor that eliminates the need for an external load capacitor
- Small package and low profile
- Come with standard frequency tolerance for automotive applications and consumer/industrial applications
- High-density mounting
- 8MHz to 30MHz frequency range
- Wide temperature range
發佈日期: 2011-03-01
| 更新日期: 2022-05-10