Mueller Electric M12 Cord Sets for Factory / Industrial Automation
Mueller Electric M12 Cord Sets for Factory / Industrial Automation are cable assemblies with A-coded M12 connectors offering a 4A current and 250V rated voltage in 5m and 10m lengths. These cable assemblies provide reliable and efficient connections, high-performance capabilities, small footprints, and extremely low failure rates. A-coded connections are used to transfer up to 1Gbit of data in Ethernet applications and come in various pin positions, anywhere from 2, 3, 4, 5, 6, 8, 12, and 17 pins. The number of pins varies depending on the signal type, the number of signals, connection coupling, and code. A-coding is ideal for attaching actuators, attenuators, sensors, AI-vision systems, motor-operated switches, and other devices to automation equipment. These cord sets target factory automation and industrial automation applications or any challenging or harsh environment involving dirt or dampness.Features
- A, B, C, D, and X coding options
- 2, , 3, 4, 5, 6, 8, 12, and 17 positions
- PVC and TPE materials
- Shielded and unshielded options
- Molded straight or right-angle variants
- 4A current rating
- 250VAC/DC voltage rating
- Industry-standard screw-locking mechanisms
- 22AWG and 18AWG
- Selection of male and female options
- Field-installable and panel mount options
- Yellow jacket color
- Standard and custom lengths
- IP67, IP68, and IP69 rated
- RoHS compliant
Applications
- Industrial automation
- Factory automation
- Harsh environments where dirt or dampness is involved
Coding Options
Additional Resources
View Results ( 22 ) Page
| 零件編號 | 規格書 | 描述/功能 | 連接器A端針腳數 | 連接器B端針腳數 | 性別 | 電纜長度 | 編碼 |
|---|---|---|---|---|---|---|---|
| C4B05M005 | ![]() |
Single Ended | 4 Position | Male | 5 m (16.404 ft) | A Coded | |
| C4B05M010 | ![]() |
Single Ended | 4 Position | Male | 10 m (32.808 ft) | A Coded | |
| C4BC05M005 | ![]() |
Double Ended | 4 Position | 4 Position | Male / Female | 5 m (16.404 ft) | A Coded |
| C4BC05M010 | ![]() |
Double Ended | 4 Position | 4 Position | Male / Female | 10 m (32.808 ft) | A Coded |
| C5AD06M010 | ![]() |
Double Ended | 5 Position | 5 Position | Male / Female | 10 m (32.808 ft) | A Coded |
| C5B06M005 | ![]() |
Single Ended | 5 Position | Male | 5 m (16.404 ft) | A Coded | |
| C5B06M010 | ![]() |
Single Ended | 5 Position | Male | 10 m (32.808 ft) | A Coded | |
| C5BC06M005 | ![]() |
Double Ended | 5 Position | 5 Position | Male / Female | 5 m (16.404 ft) | A Coded |
| C5BD06M005 | ![]() |
Double Ended | 5 Position | 5 Position | Male / Female | 5 m (16.404 ft) | A Coded |
| C5BD06M010 | ![]() |
Double Ended | 5 Position | 5 Position | Male / Female | 10 m (32.808 ft) | A Coded |
發佈日期: 2021-05-21
| 更新日期: 2022-07-27