Molex OTS Super Sabre Cable Assemblies

Molex Off-the-Shelf (OTS) Super Sabre Cable Assemblies deliver a 34A current rating and offer a variety of cable lengths (150mm to 600mm) and power connectors with proven technology for long-term performance. Molex OTS Super Sabre Cable Assemblies offer up to 600V voltage and operate over a -40°C to +105°C temperature range. The series is ideal for use in a variety of automotive, medical, consumer, and telecom applications.

Features

  • Current rating of 34A per blade and 600V meets requirements for high-current and high-voltage applications in a low-profile design
  • Silver-plated, high-conductivity alloy terminals
    • High-performance connections that eliminate fretting corrosion concerns
    • More cost-effective solution than gold-plated terminals, optimized for 12AWG to 10AWG wires
  • Positive latch and Terminal Position Assurance features on the receptacle
    • Prevents terminal backout with mating plug or header in high-vibration applications
  • Wire-to-wire and wire-to-board configurations
    • Offers design flexibility with space savings
    • Compatible with lead-free wave soldering and reflow soldering processes
  • Operating temperature up to +105°C, USCAR-2, level 3 allows for high-operating-temperature applications
  • Flat-blade terminal design with four independent points of electrical contact
    • Offers redundant, secondary current paths for long-term performance and reliability
  • UL 1977 and UL 60950 finger-test-certified blade meets safety requirements for many consumer applications

Applications

  • Consumer
    • Air conditioners
    • Ovens/ranges
    • Refrigerators
    • Vacuum cleaners
    • Washers and dryers
  • Medical
    • Diagnostic equipment
    • Medical imaging
    • Patient monitors
  • Automotive
    • Commercial vehicles
  • Telecommunications/Networking
    • Base stations
    • Fan / blower racks
    • Power supplies and distribution
    • Servers
    • Switches

Specifications

  • 2, 3, and 4 circuits
  • 150mm, 300mm, and 600mm lengths
  • -40°C to +105°C operating temperature range
  • 25 cycles maximum durability
  • 600VAC/DC maximum voltage
  • Up to 34.0A maximum current
  • 2000VAC dielectric withstanding voltage (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • 500MΩ minimum insulation resistance
發佈日期: 2021-02-12 | 更新日期: 2025-02-12