Molex Nano-Fit BMI Connectors
Molex Nano-Fit BMI Connectors provide fully protected header terminals in a compact size and are available in wire-to-board and wire-to-wire configurations. A blind-mate interface (BMI) connector design prevents damage to the connector or terminals because misalignment is avoided. These connectors provide a small package that eases space constraints, allowing up to 69% more space in the x-axis than other connectors. Additional features include the positive-lock housing with an anti-snag design that ensures mated connector assemblies will not accidentally disengage. Molex Nano-Fit BMI Connectors are suitable for small appliances, 3D printers, and non-critical automotive applications.Features
- BMI design
- Small package design
- Ultra-low mate force terminal
- Terminal position assurance (TPA) retainer option
- Multiple mechanical keying and color-coded options
- 4-point contact, multilayer boards on the terminal interface
- Positive-lock housing with an anti-snag design
Applications
- Consumer
- Copiers
- Small appliances
- 3D printers
- Home appliances
- Vacuum cleaners
- Automotive
- Non-critical applications
- Telemetrics
- Infotainment systems
- Consoles
- Equipment for USCAR-2 rated designs
Specifications
- 8A current rating
- 4 to 16 circuits
- 2.50mm height
- Operating temperature range
- -40°C to +105°C (tin)
- -40°C to +115°C (gold)
- 250V maximum voltage rating
- 10mΩ contact resistance
- 1500V dielectric withstanding voltage
- 1000MΩ insulation resistance
- Nylon UL 94V-0 receptacle housing
- LCP UL 94V-0 header housing
Additional Resources
發佈日期: 2024-04-02
| 更新日期: 2025-05-06