Molex CP-3.3 Wire-to-Board Connectors
Molex CP-3.3 Wire-to-Board Connectors offer a 300V voltage rating, 8.5A maximum current, and 1000MΩ insulation resistance. CP-3.3 connectors feature color-coded plugs and receptacles, two terminal position assurance (TPA) retainers, and kinked solder tails. The color-coded design helps prevent mis-mating and speeds up the assembly process. Molex CP-3.3 Wire-to-Board Connectors are ideal for industrial automation, automotive, medical, and consumer applications.Features
- Fully polarized and color-coded plugs and receptacles
- Two terminal position assurance retainers
- Kinked solder tails
- Glow wire compatible
- Potting capability
- Inertia inner lock on receptacle housing
Applications
- Consumer
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Vacuum cleaners
- Desktop PCs
- Power tools
- Industrial Automation
- Automation equipment
- Automotive
- Infotainment
- Medical
- Patient monitoring
Automotive Content Hub
View the Automotive Content Hub.
Medical Content Hub
View the Medical Content Hub.
發佈日期: 2021-01-07
| 更新日期: 2022-03-11