Molex Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.

Features

  • Pre-wired passive MPIS (Multi-Port Interconnection System) junction box with home-run cable or M23 / M16 home-run connector port
    • Concentrates multiple I/O signals into one home-run cable
    • Achieves simplified wire management, faster installation times, and easier maintenance and troubleshooting
  • WSOR home-run cable meets UL 758/1581 and VDE 472-803/B specifications for harsh-environment applications
  • IEC-compliant M12 / M8 interfaces, connects with all standard M8 and M12 products
  • Wide temperature range of -25°C to +85°C, suitable for harsh industrial environments
  • Dual-wired signal ports on M12 versions (requires T-splitters), supports connection of two sensors per port
    • Offers space-savings
    • Provides a capacity expansion solution
  • LED indicators provide easy visual maintenance and status updates
  • Rugged design with fully potted black PBT housing, ideal for connections in extreme environments

Applications

  • Industrial automation
    • Automotive production lines
    • Conveyor systems
    • Food and beverage processing
    • Machine builders
    • Material handling
    • Robots and other machine control
  • Commercial vehicles
    • Agricultural machines
    • Construction vehicles
    • Garbage trucks
    • Military vehicles

Videos

INDUSTRIAL IOT CONTENT HUB

Molex Brad Passive-Signal & Safety MPIS Boxes

View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.

發佈日期: 2019-05-31 | 更新日期: 2023-09-26