Minebea Standard Hybrid Stepping Motors

Minebea Standard Hybrid Stepping Motors consist of an axially magnetized rotor that interacts with the stator coils through alignment of "teeth" like projections in their respective structures. These motors employ an inner-rotor design and have low inertia, making them well-suited for applications requiring rapid acceleration, high responsiveness, and frequent start-stop motion. The Hybrid stepper motors offer the highest torque density among all stepper motor types, while delivering superior accuracy and repeatability. These standard hybrid stepping motors are applicable to the NEMA 08 to NEMA 34 range of sizes. The Standard Hybrid motors are suitable for 3D printers, vending machines, ATM machines, automation equipment, clinical analyzers, and liquid dispensers.

Features

  • Applicable to the NEMA 08 to NEMA 34 range of sizes
  • Ball bearing standard
  • Low moment of inertia for responsiveness and quick acceleration
  • Excellent torque for size
  • Positioning stability and holding capability
  • Reliable and cost-effective solution

Applications

  • 3D printers
  • Vending machines
  • ATM machines
  • Automation equipment
  • Clinical analyzers
  • Liquid dispensers
發佈日期: 2025-11-03 | 更新日期: 2025-11-14