Mikroe VCP Monitor 3 Click

Mikroe VCP Monitor 3 Click is a high-precision voltage, current, and power measurement board with an input capable of taking up to 15V. Mikroe VCP Monitor 3 Click features the Analog Devices LTC2947 high-precision power and energy monitor with an internal sense resistor supporting up to ±30A. Three internal no latency delta-sigma ADCs ensure accurate measurement of voltage and current. The board is ideal for a wide range of applications with up to 0.5% voltage and 1% current accuracy, while high-bandwidth analog multiplication provides precise power measurement. An internal 300μΩ, temperature-compensated sense resistor minimizes efficiency loss while enabling high-accuracy current measurement over the full temperature range.

Features

  • LTC2947 High Precision Power and Energy Monitor onboard
  • ±30A current measurement range
  • 0V to 15V input voltage range
  • 0.5% voltage accuracy
  • 1% current and charge accuracy
  • 1.2% power and energy accuracy
  • Alerts when thresholds exceeded
  • I2C, SPI, GPIO interface
  • mikroBUS compatibility
  • 57.15mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Servers
  • Telecom infrastructure
  • Industrial
  • Electric vehicles
  • Photovoltaics

Overview

Block Diagram - Mikroe VCP Monitor 3 Click
發佈日期: 2020-09-25 | 更新日期: 2024-07-10