Mikroe Mikromedia 3 for Kinetis Capacitive FPI

Mikroe Mikromedia 3 for Kinetis Capacitive FPI is ideal for multimedia-based applications with USB, Wi-Fi®, and RF connectivity options. The board also features a digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, and RTC. Mikroe Mikromedia 3 for Kinetis Capacitive FPI with bezel has two mikroBUS™ Shuttle connectors, a brand-new addition to the mikroBUS™ standard in the form of a 2x8-pin IDC header.

Features

  • 3.5" TFT display with a capacitive touchscreen
  • MK64FN1M0VDC12 MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient light sensor (ALS)
  • Digital motion sensor
  • Battery charging functionality
  • SD-Card reader

Specifications

  • Two 1 x 26 pin headers
  • 320px × 240px display resolution
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
發佈日期: 2020-05-05 | 更新日期: 2024-08-09