Mikroe MCU Card 11 for PIC PIC18F57Q43

Mikroe MCU Card 11 for PIC PIC18F57Q43 is an add-on board for simple installation and replacement of an MCU on a development board equipped with an MCU Card socket. This MCU card standard ensures compatibility between the development board and any supported MCU, regardless of the number of pins and compatibility. Mikroe MCU Card 11 for PIC PIC18F57Q43 features two 168-pin mezzanine connectors to support MCUs with an extremely high pin count. This design allows for simple usage, following the Click board™ plug-and-play concept.

Features

  • Add-on board for simple installation and replacement of an MCU on a development board equipped with an MCU Card socket
  • Two 168-pin mezzanine connectors support MCUs with an extremely high pin count
  • Follows the Click board plug-and-play concept
發佈日期: 2020-12-10 | 更新日期: 2024-07-25