Mikroe Fingerprint 3 Click

Mikroe Fingerprint 3 Click interfaces the compatible Mikroe Fingerprint Sensor with Two-Color LED Ring with the host MCU. The board allows for securing projects with a biometric all-in-one fingerprint sensor that simplifies fingerprint detection and verification. Mikroe Fingerprint 3 Click can be implemented in various applications. The board can be embedded into end products like access control, attendance, or safety deposit boxes to integrate biometric security into designs.

Features

  • Onboard adapter with a socket for the capacitive fingerprint sensor module scanner with a two-color ring indicator
  • Integrated image collecting
  • Ring indicator
  • Dust resistant
  • High recognition rate and the flexibility to adapt to different human finger conditions
  • UART interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Access control
  • Attendance
  • Safety deposit boxes
  • Biometric security

Overview

Block Diagram - Mikroe Fingerprint 3 Click
發佈日期: 2020-10-21 | 更新日期: 2024-07-23