Mikroe MIKROE-6007 NeoMesh Click - 915MHz

Mikroe MIKROE-6007 NeoMesh Click - 915MHz is a compact add-on board featuring the NC1000C-9 wireless Mesh network module from NeoCortec. The Mikroe MIKROE-6007 operates in the 915MHz Sub-GHz frequency band and is ideal for Mesh wireless networking. Connecting an additional antenna (available from MikroE) to the module’s u.Fl connector allows for creating a fully functional wireless mesh network node. The module includes a generic application layer that can be configured for various applications. This Click board™ is perfect for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, agricultural/forest monitoring, and more.

Features

  • On-board modules, NeoCortec NC1000C-9 wireless Mesh network module
  • Full system in module
  • Fully functional wireless Mesh network node
  • Generic application layer which can be configured to suit product needs
  • NeoMesh protocol stack optimized for ultra-low power and reliability
  • I2C, UART interface
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Wireless sensor networks
  • Automatic meter reading
  • Advanced metering architecture
  • Industrial automation
  • Agricultural and forest monitoring

Overview

Mikroe MIKROE-6007 NeoMesh Click - 915MHz
發佈日期: 2024-07-30 | 更新日期: 2024-08-27