Microsemi / Microchip PD70211EVB51F-12 Evaluation Board
Microsemi / Microchip PD70211EVB51F-12 Evaluation Board evaluates the performance of the PD70211A Powered Device (PD) controller with an integrated switching regulator and PD70224 dual MOSFET-based bridge rectifier. This evaluation board supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature. The PD70211EVB51F-12 board uses a single PD70211ILQ controller to support the detection, class, and power supply phases on the 4-pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB51F-12 Evaluation Board comes with 147mm x 51mm x 15mm (L x W x H) dimensions.Features
- Designed to support data and spare current by a single PD70211A device
- Power is supplied through the 4-pairs of the Cat5 cable
- Wall adapter input with standard barrel jack available for connecting to an external 48V wall adapter
- Data pass-through connector
- Onboard PSE class type LED indicators
- Onboard AT detected LED indicator
- Onboard 4P_AT detected LED indicator
- Onboard HD detected LED indicator
- Onboard 4P_HD detected LED indicator
- Onboard power-good LED indicator which may be configured to monitor PD front end or VPP UVLO
- Ambient temperature range 0°C to +70°C (with derating curve)
- 147mm x 51mm x 15mm (L x W x H) dimensions
- RoHS compliant
Block Diagram
發佈日期: 2019-06-07
| 更新日期: 2023-05-30