TE Connectivity / Measurement Specialties 8XH High-Accuracy Media-Isolated Pressure Sensors

TE Connectivity's (TE) Measurement Specialties 8XH High-Accuracy Media-Isolated Pressure Sensors integrate a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity. By utilizing the MEMS bridge resistance to measure both temperature and pressure in the same thermal environment, the 8XH sensors deliver precise on‑site temperature data for compensation, achieving excellent initial accuracy and strong EMC performance. In digital mode, the 8XH series provides simultaneous pressure and temperature outputs.

Factory‑calibrated and ISO‑packaged, the TE 8XH series supports gauge, vacuum gauge, and absolute pressure measurements across a wide range from 5 psi to 1500 psi. It offers both amplified analog output and digital output options, with digital communication supported through the I2C protocol and selectable update modes.

Features

  • 316L stainless steel media isolated pressure sensor
  • High accuracy pressure/temperature read-out
  • Absolute, gauge, and vacuum gauge
  • Digital I2C and analog output
  • ø13mm, ø16mm, and ø19mm module diameter options
  • Weldable or o-ring mount
  • ±0.1%FS pressure accuracy
  • ±0.3%FS total error band
  • Low power consumption
  • Low and medium pressure
  • Integrated and compact package
  • -20°C to +85°C compensated temperature range
  • RoHS compliant

Applications

  • Semiconductor equipment
  • Process automation
  • Medical devices
  • OEM Internet of Things (IoT) systems
  • Analytical equipment

Specifications

  • 5psi to 1500psi pressure range
  • 1 bar to 100 bar range
  • ±0.3% span total error band (TEB)
  • ±0.1% span/year typical stability
  • ±1°C temperature accuracy
  • 2.7VDC to 3.6VDC digital output supply range
  • 4.75VDC to 5.25VDC analog output supply range
  • 3mA maximum current consumption
  • 100MΩ minimum insulation resistance at 500VDC
  • 1mA maximum dielectric strength for 1 minute at 500VAC
  • 20ms typical start-up time
  • 2ms typical conversion time
  • -40°C to +125°C operating temperature range
發佈日期: 2026-02-17 | 更新日期: 2026-02-23