MEAN WELL SCP Single Output Switching Power Supply

MEAN WELL SCP-35 / 50 / 75 Series Single Output Switching Power Supplies feature universal AC input at full range and protections for short circuit, overload, over-voltage, battery polarity protection (by fuse), and an LED indicator for power-on. Cooled by free air convection, the MEAN WELL SCP-35 Series offers no-load power consumption <0.75W, is 100% full load burn-in tested, and a 2-year warranty. This series is a good power choice for security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Features

  • Universal AC input / Full range
  • Short circuit / overload / over voltage / battery polarity protections
  • Built-in temperature compensation function
  • Output voltage detection signal
  • Free air convection cooling
  • LED indicator for power on
  • No-load power consumption <0.75W
  • 100% full load burn-in test
  • 2-year warranty
發佈日期: 2010-08-09 | 更新日期: 2022-09-22