Marquardt Switches Inc Series 1550 Rocker Switches

Marquardt Series 1550 Rocker Switches are single and double pole switches rated to 16(4)A, 250VAC. This series is available in illuminated and non-illuminated models. Two housing versions are offered, with and without flange. Marquardt Series 1550 Rocker Switches feature inrush currents (capacitive) up to 100A and 5E4 mechanical life endurance.

Features

  • Inrush currents (capacitive) up to 100A
  • Two housing variants (with flange or lower-lying)
  • With the mechanical forced opening
  • Illuminated window with lens effect
發佈日期: 2012-09-12 | 更新日期: 2022-03-11