MACOM MAAM-011289/-011290 Driver Amplifiers

MACOM MAAM-011289/-011290 Driver Amplifiers are 5GHz to 20GHz MMIC amplifiers in a 3mm 12-lead AQFN package. These amplifiers feature a high reverse isolation of 47dB and require a single positive power supply. The MAAM-011289/-011290 amplifiers come with 50Ω input and output matching and feature integrated capacitors on RF input and output. These driver amplifiers operate from -40°C to 85°C and are RoHS compliant. Typical applications include aerospace and defense, microwave radio, test and measurement, and VSAT.

Features

  • 5GHz to 20GHz wide frequency range
  • 50Ω matched input and output
  • Integrated capacitors on RF input and output
  • RoHS compliant

Specifications

  • 47dB high reverse isolation
  • MAAM-011289:
    • 16.5dB gain
    • 21.5dBm saturated power
    • 30.5dBm output IP3
    • 19.50dBm output P1dB
    • 5.5dB noise figure
    • 5V supply at 100mA
  • MAAM-011290:
    • 20dB gain
    • 20dBm saturated power
    • 32dBm output IP3
    • 20dBm output P1dB
    • 4dB noise figure
    • 5V supply at 107mA
  • 3mm 12-lead AQFN package
  • -40°C to 85°C operating temperature range

Applications

  • Microwave radio
  • VSAT
  • Aerospace and defense
  • Test and measurement

Application Schematic

Schematic - MACOM MAAM-011289/-011290 Driver Amplifiers
發佈日期: 2023-01-02 | 更新日期: 2023-04-13