Lumileds LUXEON UV FC LEDs
Lumileds LUXEON UV FC LEDs are small, high-power density (W/cm2) ultraviolet LEDs with FlipChip platform technology in a Chip Scale Package (CSP). The UV FC LEDs contain both 1mm2 and 2mm2 die sizes designed to be reflowed onto a substrate with standard surface mount (SMT) equipment and process.The Lumileds LUXEON UV FC LEDs enable tighter beam control and high packing density with a chip-on-board solution that eliminates wire bonds in the system. The LUXEON UV FC Line achieves high irradiance at high current density, making it ideal for cost-sensitive applications.
Features
- Ultraviolet wavelength range of 380nm to 420nm for a range of options
- 1mm2 for design flexibility and packing density micro-sized CSP
- No wire bonds allow for direct attach and reflow
- 5-sided emitter with batwing radiation pattern
- Low thermal resistance for leading system level
- Maximum drive current of 1A/mm2 delivers superior flux for reduced LED count
Applications
- Specialty lighting
- Analytical instrumentation
- Curing
- Medical
- Security
UV FC Mechanical Drawing
發佈日期: 2020-08-31
| 更新日期: 2024-07-10