Lumileds LUXEON 7070 Series

Lumileds LUXEON 7070 Series LEDs feature high light output and efficacy in a robust multi-die, super-powerful package. The industry standard 7070 surface mount package provides a small Light Emitting Surface (LES) ideal for single optic and directional fixture designs.

The Lumileds LUXEON 7070 Series is available in 70, 80, 90 CRI with a wide range of CCTs from 2200K to 6500K. The LUXEON 7070 delivers hot-color targeting, guaranteeing that the LEDs are within the color target at application conditions of 85°C.

Features

  • Superior Im/W enables outstanding efficacy in the end application
  • Extremely reliable package design affirms a long lifetime in harsh environments
  • Low Rth enables effective thermal dissipation design for higher efficiency
  • Hot-color targeting ensures color is within ANSI bin at 85°C
  • 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity

Applications

  • High Bay
  • Low Bay
  • Floodlights
  • Wall Pack
  • Outdoor
  • Spotlights

Mechanical Dimensions

Mechanical Drawing - Lumileds LUXEON 7070 Series
發佈日期: 2021-10-13 | 更新日期: 2024-09-04