Littelfuse TwinChip DO-15 SIDACtor Protection Thyristors

Littelfuse TwinChip™ Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband CPE equipment, such as VoIP and xDSL modems, from damaging overvoltage transients. The low-capacitance DO-15 packaged thyristors provide a through-hole solution that enables equipment to comply with global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. Littelfuse TwinChip components feature differential protection, low insertion loss, low voltage overshoot, and fail short circuits when surging in excess of ratings. The GDT-compatible axial footprint components are RoHS-compliant and lead-free.

Features

  • Differential protection
  • Low insertion loss
  • Low capacitance
  • GDT-compatible axial footprint
  • Low voltage overshoot
  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
發佈日期: 2018-01-09 | 更新日期: 2023-02-07