Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode
Littelfuse SP1120-01WTG Unidirectional Discrete Transient Voltage Suppressor (TVS) Diode is fabricated in a proprietary silicon avalanche technology and offers high electrostatic discharge (ESD) protection for electronic equipment. This flip-chip diode safely absorbs repetitive electrostatic discharge (ESD) strikes of ±30kV (contact and air discharge per IEC 61000-4-2) without performance degradation. The SP1120-01WTG also safely dissipates 5A 8/20μs surge events per IEC 61000-4-5, 2nd edition. Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode operates in a temperature range of -40°C to +125°C and is ideal for applications that include USB PD 3.1, mobile phones, LCD/PDP TVs, and set-top boxes.
Features
- Fabricated in proprietary silicon avalanche technology
- Provides high ESD protection for electronic equipment
- Low leakage current
- Flip-chip package
- Halogen free, lead free, and RoHS compliant
Applications
- CC/SBU for USB PD 3.1
- LCD/PDP TVs
- Mobile phones
- Set-top boxes
Specifications
- ±30kV ESD contact/air, IEC 61000-4-2
- 40A EFT (5/50ns), IEC 61000-4-4
- 5A (8/20μs) maximum surge tolerance, IEC 61000-4-5 2nd edition
- 100nA maximum leakage current at 20V
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range
Functional Block Diagram
Characteristics
發佈日期: 2026-03-03
| 更新日期: 2026-03-09