Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders

Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.

Specifications

  • Available for JCASE® and low-profile JCASE® cartridge fuses with ratings from 20A to 40A or up to 60A, depending on the configuration
  • Configurations with a built-in bracket make mounting simple
  • Versions with a cover offer protection in harsh environments
  • 10AWG or 8AWG wire leads for easy in-line fuse holder installation
  • Tin-plated copper alloy contacts help ensure reliable connections
  • Black TPV housing with a UL 94V-0 flammability rating
  • Wire description: 125°C GXL red wire, 125°C TXL red wire, and 105°C UL1569 red wire

Applications

  • Accessory circuits
  • Overflow circuits
View Results ( 14 ) Page
零件編號 類型 安裝風格 额定电流 額定電壓 極性數
0FHJ3003UXA Low Profile Panel Mount 40 A 32 VDC 1 Pole
FHJC1002L Low Profile In-Line 60 A 32 VDC 1 Pole
FHJC2002L Low Profile In-Line 60 A 32 VDC 1 Pole
HLJC1001G Low Profile In-Line 40 A 58 VDC 1 Pole
FHJC1001G Low Profile In-Line 40 A 32 VDC 1 Pole
FHJC2002G Low Profile In-Line 60 A 32 VDC 1 Pole
HLJC1002G Low Profile In-Line 60 A 58 VDC 1 Pole
HLJC2002G Low Profile In-Line 60 A 58 VDC 1 Pole
FHJC1002G Low Profile In-Line 60 A 32 VDC 1 Pole
0FHJ1001G Low Profile In-Line 40 A 32 VDC 1 Pole
發佈日期: 2023-11-21 | 更新日期: 2024-01-03