Littelfuse 407A 1206 Time-Lag Fuses

Littelfuse 407A 1206 Time-Lag Fuses are AECQ-compliant fuses designed for secondary circuit protection needs in compact auto electronics applications. Littelfuse 407A Time-Lag Fuses offer high-temperature stability and performance reliability. This high I2t fuse series is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.

Features

  • -55°C to +150°C operating temperature range
  • 100% lead-free, RoHS compliant, and Halogen-free
  • Meets Littelfuse’s automotive qualifications
  • Suitable for leaded and lead-free reflow/wave soldering
  • Ultra-high I2t values

Applications

  • Li-ion batteries
  • LED lighting
  • Automotive navigation systems
  • TFT displays
  • Battery management systems (BMS)
  • Clusters

Specifications

  • Interrupt ratings
    • 50A at 24VDC, 32VDC, or 63VDC
    • 60A at 24VDC
  • 1A to 8A current rating
  • 24V to 63V maximum voltage rating
發佈日期: 2021-07-14 | 更新日期: 2022-03-11