LAPP EPIC® M-D 1.0 D-Sub Stamped Contacts-on-Reel

LAPP EPIC® M-D 1.0 D-Sub Stamped Contacts-on-Reel are designed for inserts and modules used with EPIC rectangular connectors. The contacts are supplied on reels to support automated production processes and are available in male and female versions with multiple conductor cross-section options. The contacts feature gold-plated surfaces in two quality levels and incorporate separate wire and insulation crimp areas to support reliable termination. Reel packaging helps streamline high-volume manufacturing environments that use automated crimping equipment. LAPP EPIC M-D 1.0 D-Sub Stamped Contacts are suitable for industrial connector assembly applications that require D-sub contact termination and compatibility with EPIC connector systems.

Features

  • Designed for inserts and modules used with EPIC rectangular connectors
  • Gold-plated contacts available in two quality levels
  • Supplied on reels for automated production processes
  • Two crimp areas for wire and insulation termination
  • Available in male and female contact versions

Applications

  • Industrial connector assembly
  • Automated crimping and cable harness production
  • EPIC rectangular connector systems
發佈日期: 2026-10-19 | 更新日期: 2026-11-04